Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP
Explaining Phase Noise

ADF4356BCPZ-RL7

DigiKey Part Number
505-ADF4356BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF4356BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF4356BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4356BCPZ-RL7
Description
IC FANOUT DIST 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4356BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/No
Frequency - Max
6.8GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 497,37000 Kč1 497,37 Kč
101 240,68800 Kč12 406,88 Kč
251 176,57680 Kč29 414,42 Kč
1001 155,60600 Kč115 560,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001 027,33373 Kč1 541 000,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 497,37000 Kč
Unit Price with VAT:1 811,81770 Kč