
127270-HMC765LP6CE | |
|---|---|
DigiKey Part Number | 1127-2252-ND |
Manufacturer | |
Manufacturer Product Number | 127270-HMC765LP6CE |
Description | EVAL BOARD FOR HMC765LP6CE |
Customer Reference | |
Detailed Description | HMC765LP6CE - PLL Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 127270-HMC765LP6CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | PLL | |
Embedded | No | |
Utilized IC / Part | HMC765LP6CE | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 984,71000 Kč | 18 984,71 Kč |
| Unit Price without VAT: | 18 984,71000 Kč |
|---|---|
| Unit Price with VAT: | 22 971,49910 Kč |

