RF Amplifier IC General Purpose 0Hz ~ 5GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC760LC4B

DigiKey Part Number
1127-1722-ND
Manufacturer
Manufacturer Product Number
HMC760LC4B
Description
IC RF AMP GPS 0HZ-5GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 5GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC760LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
0Hz ~ 5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
1.9V ~ 2.1V
Current - Supply
72mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
111 566,12000 Kč11 566,12 Kč
1010 296,20100 Kč102 962,01 Kč
Manufacturers Standard Package
Unit Price without VAT:11 566,12000 Kč
Unit Price with VAT:13 995,00520 Kč