RF Amplifier IC General Purpose 0Hz ~ 5GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC760LC4BTR

DigiKey Part Number
HMC760LC4BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC760LC4BTR
Description
IC RF AMP GPS 0HZ-5GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 5GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC760LC4BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
1.9V ~ 2.1V
Current - Supply
72mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009 330,72380 Kč933 072,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9 330,72380 Kč
Unit Price with VAT:11 290,17580 Kč