RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMG3013NT1

DigiKey Part Number
2156-MMG3013NT1-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MMG3013NT1
Description
IC AMP CELLULAR 0HZ-6GHZ SOT89-4
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Datasheet
 Datasheet
EDA/CAD Models
MMG3013NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 6GHz
P1dB
-
Gain
20dB
Noise Figure
-
RF Type
Cellular, PCS, PHS, WLL
Voltage - Supply
5V
Current - Supply
90mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 617
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9617
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8871,60318 Kč6 301,08 Kč
Unit Price without VAT:71,60318 Kč
Unit Price with VAT:86,63985 Kč