HMC744LC3TR-R5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: 4 669,33000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4 669,33000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC744LC3TR-R5

DigiKey Part Number
HMC744LC3TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC744LC3TR-R5
Description
IC CLK BUFFER 1:2 14GHZ 16CSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML
Output
CML
Frequency - Max
14 GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003 498,06774 Kč1 749 033,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 498,06774 Kč
Unit Price with VAT:4 232,66197 Kč