
HMC744LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC744LC3TR-ND - Tape & Reel (TR) 505-HMC744LC3CT-ND - Cut Tape (CT) 505-HMC744LC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC744LC3TR |
Description | IC CLK BUFFER 1:2 14GHZ 16SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC744LC3TR Models |
Category | Output CML |
Manufacturer Analog Devices Inc. | Frequency - Max 14 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFCQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-CSMT (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 856,00000 Kč | 4 856,00 Kč |
| 10 | 4 153,29900 Kč | 41 532,99 Kč |
| 25 | 4 076,90440 Kč | 101 922,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 785,15620 Kč | 378 515,62 Kč |
| Unit Price without VAT: | 4 856,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 875,76000 Kč |


