Parametric Equivalent

HMC744LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC744LC3TR-ND - Tape & Reel (TR) 505-HMC744LC3CT-ND - Cut Tape (CT) 505-HMC744LC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC744LC3TR |
Description | IC CLK BUFFER 1:2 14GHZ 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC744LC3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 14 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 669,33000 Kč | 4 669,33 Kč |
| 10 | 3 993,56800 Kč | 39 935,68 Kč |
| 25 | 3 824,88640 Kč | 95 622,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 639,58750 Kč | 363 958,75 Kč |
| Unit Price without VAT: | 4 669,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 649,88930 Kč |


