RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC542BLP4ETR

DigiKey Part Number
1127-1855-2-ND - Tape & Reel (TR)
1127-1855-1-ND - Cut Tape (CT)
1127-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC542BLP4ETR
Description
RF ATTENUATOR 31.5DB 50OHM 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC542BLP4ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Analog Devices Inc.
Power (Watts)
560mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Attenuation Value
31.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1269,61000 Kč269,61 Kč
10234,35900 Kč2 343,59 Kč
25222,12520 Kč5 553,13 Kč
100205,32680 Kč20 532,68 Kč
250195,27132 Kč48 817,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500188,17652 Kč94 088,26 Kč
1 000181,49642 Kč181 496,42 Kč
Manufacturers Standard Package
Unit Price without VAT:269,61000 Kč
Unit Price with VAT:326,22810 Kč