HMC542BLP4 - Attenuator 0Hz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114399-HMC542BLP4

DigiKey Part Number
1127-2759-ND
Manufacturer
Manufacturer Product Number
114399-HMC542BLP4
Description
BOARD EVALUATION HMC542BLP4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC542BLP4 - Attenuator 0Hz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
114399-HMC542BLP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Attenuator
Frequency
0Hz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC542BLP4
Note
-
RF Type
-
RF Frequency
0Hz ~ 4GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 502,27000 Kč14 502,27 Kč
Manufacturers Standard Package
Unit Price without VAT:14 502,27000 Kč
Unit Price with VAT:17 547,74670 Kč