
HMC453ST89E | |
|---|---|
DigiKey Part Number | 505-HMC453ST89E-ND |
Manufacturer | |
Manufacturer Product Number | HMC453ST89E |
Description | IC AMP GPS 400MHZ-2.2GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC453ST89E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 400MHz ~ 2.2GHz | |
P1dB | 32.5dBm | |
Gain | 7.5dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 725mA | |
Test Frequency | 2.11GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,19000 Kč | 614,19 Kč |
| 10 | 536,37300 Kč | 5 363,73 Kč |
| 25 | 509,37800 Kč | 12 734,45 Kč |
| 100 | 472,38570 Kč | 47 238,57 Kč |
| 250 | 450,26012 Kč | 112 565,03 Kč |
| Unit Price without VAT: | 614,19000 Kč |
|---|---|
| Unit Price with VAT: | 743,16990 Kč |




