RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC453ST89ETR

DigiKey Part Number
1127-1396-2-ND - Tape & Reel (TR)
1127-1396-1-ND - Cut Tape (CT)
1127-1396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC453ST89ETR
Description
IC AMP GPS 400MHZ-2.2GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
400MHz ~ 2.2GHz
P1dB
32.5dBm
Gain
7.5dB
Noise Figure
6.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
725mA
Test Frequency
2.11GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1614,19000 Kč614,19 Kč
10536,37300 Kč5 363,73 Kč
25509,37800 Kč12 734,45 Kč
100472,38570 Kč47 238,57 Kč
250459,09356 Kč114 773,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500426,13804 Kč213 069,02 Kč
Manufacturers Standard Package
Unit Price without VAT:614,19000 Kč
Unit Price with VAT:743,16990 Kč