


HMC437MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1386-2-ND - Tape & Reel (TR) 1127-1386-1-ND - Cut Tape (CT) 1127-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC437MS8GETR |
Description | IC DIVIDER X3 HBT LN 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider WLAN 100MHz ~ 7GHz Divide by 3 8-MSG |
Datasheet | Datasheet |
EDA/CAD Models | HMC437MS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 7GHz | |
RF Type | WLAN | |
Secondary Attributes | Divide by 3 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,40000 Kč | 1 034,40 Kč |
| 10 | 906,20300 Kč | 9 062,03 Kč |
| 25 | 861,80400 Kč | 21 545,10 Kč |
| 100 | 800,98830 Kč | 80 098,83 Kč |
| 250 | 764,63452 Kč | 191 158,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 680,17812 Kč | 340 089,06 Kč |
| Unit Price without VAT: | 1 034,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,62400 Kč |




