RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC361S8GE

DigiKey Part Number
505-HMC361S8GE-ND
Manufacturer
Manufacturer Product Number
HMC361S8GE
Description
IC FREQ DIVIDER DC-10GHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HMC361S8GE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Secondary Attributes
Divide by 2
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Function
Prescaler
Supplier Device Package
8-SOIC
Frequency
0Hz ~ 10GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1423,74000 Kč423,74 Kč
10369,25000 Kč3 692,50 Kč
25350,34760 Kč8 758,69 Kč
100324,42120 Kč32 442,12 Kč
250308,90996 Kč77 227,49 Kč
500297,96792 Kč148 983,96 Kč
Manufacturers Standard Package
Unit Price without VAT:423,74000 Kč
Unit Price with VAT:512,72540 Kč