
HMC232ALP4ETR | |
|---|---|
DigiKey Part Number | 1127-3581-2-ND - Tape & Reel (TR) 1127-3581-1-ND - Cut Tape (CT) 1127-3581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC232ALP4ETR |
Description | IC RF SWITCH SPDT 12GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 12 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC232ALP4ETR Models |
Category | Insertion Loss 1.5dB |
Manufacturer Analog Devices Inc. | Test Frequency 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 48dBm |
Part Status Active | Impedance 50Ohm |
RF Type Radar | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 24-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 12GHz | Supplier Device Package 24-QFN (4x4) |
Isolation 50dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 670,60000 Kč | 1 670,60 Kč |
| 10 | 1 467,80200 Kč | 14 678,02 Kč |
| 25 | 1 397,62680 Kč | 34 940,67 Kč |
| 100 | 1 379,53080 Kč | 137 953,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 203,68138 Kč | 601 840,69 Kč |
| Unit Price without VAT: | 1 670,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 021,42600 Kč |






