
EV1HMC232ALP4 | |
|---|---|
DigiKey Part Number | 505-EV1HMC232ALP4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC232ALP4 |
Description | EVAL BOARD FOR HMC232ALP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC232ALP4E - Switch (SPDT) 0Hz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC232ALP4E |
Packaging Box | RF Frequency 0Hz ~ 12GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 0Hz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,00000 Kč | 6 110,00 Kč |
| 10 | 6 095,90800 Kč | 60 959,08 Kč |
| Unit Price without VAT: | 6 110,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,10000 Kč |


