
HMC363G8 | |
|---|---|
DigiKey Part Number | 1127-3551-ND |
Manufacturer | |
Manufacturer Product Number | HMC363G8 |
Description | IC FREQ DIVIDER DC-12GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-8 DBS, VSAT 0Hz ~ 12GHz 8-SMT |
Datasheet | Datasheet |
EDA/CAD Models | HMC363G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Divide-by-8 | |
Frequency | 0Hz ~ 12GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 207,58000 Kč | 4 207,58 Kč |
| 10 | 3 719,85900 Kč | 37 198,59 Kč |
| 25 | 3 551,33280 Kč | 88 783,32 Kč |
| Unit Price without VAT: | 4 207,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 091,17180 Kč |










