HMC363G8 - Prescaler 0Hz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106582-HMC363G8

DigiKey Part Number
1127-2285-ND
Manufacturer
Manufacturer Product Number
106582-HMC363G8
Description
EVAL BOARD HMC363G8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC363G8 - Prescaler 0Hz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
106582-HMC363G8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Prescaler
Frequency
0Hz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC363G8
Note
-
RF Type
-
RF Frequency
0Hz ~ 12GHz
Function
Prescaler
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 300,34000 Kč13 300,34 Kč
Manufacturers Standard Package
Unit Price without VAT:13 300,34000 Kč
Unit Price with VAT:16 093,41140 Kč