
HMC3587LP3BETR | |
|---|---|
DigiKey Part Number | 1127-2801-2-ND - Tape & Reel (TR) 1127-2801-1-ND - Cut Tape (CT) 1127-2801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC3587LP3BETR |
Description | IC RF AMP GPS 4GHZ-10GHZ 12SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4GHz ~ 10GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC3587LP3BETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4GHz ~ 10GHz | |
P1dB | 11dBm | |
Gain | 14.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 47mA | |
Test Frequency | 4GHz ~ 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,51000 Kč | 776,51 Kč |
| 10 | 679,18000 Kč | 6 791,80 Kč |
| 25 | 645,42800 Kč | 16 135,70 Kč |
| 100 | 607,52040 Kč | 60 752,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 552,02146 Kč | 276 010,73 Kč |
| Unit Price without VAT: | 776,51000 Kč |
|---|---|
| Unit Price with VAT: | 939,57710 Kč |









