HMC3587LP3B - Amplifier 4GHz ~ 10GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113589-HMC3587LP3B

DigiKey Part Number
1127-2790-ND
Manufacturer
Manufacturer Product Number
113589-HMC3587LP3B
Description
BOARD EVALUATION HMC3587LP3B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC3587LP3B - Amplifier 4GHz ~ 10GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
113589-HMC3587LP3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
4GHz ~ 10GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC3587LP3B
Note
-
RF Type
-
RF Frequency
4GHz ~ 10GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 597,98000 Kč9 597,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9 597,98000 Kč
Unit Price with VAT:11 613,55580 Kč