
HMC342LC4TR | |
|---|---|
DigiKey Part Number | 1127-1752-2-ND - Tape & Reel (TR) 1127-1752-1-ND - Cut Tape (CT) 1127-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC342LC4TR |
Description | IC RF AMP GPS 13GHZ-25GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 13GHz ~ 25GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC342LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13GHz ~ 25GHz | |
P1dB | 8dBm | |
Gain | 22dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 43mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 357,51000 Kč | 1 357,51 Kč |
| 10 | 1 191,32500 Kč | 11 913,25 Kč |
| 25 | 1 133,78680 Kč | 28 344,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 887,59640 Kč | 88 759,64 Kč |
| Unit Price without VAT: | 1 357,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 642,58710 Kč |




