
110209-HMC342LC4 | |
|---|---|
DigiKey Part Number | 1127-2347-ND |
Manufacturer | |
Manufacturer Product Number | 110209-HMC342LC4 |
Description | EVAL BOARD HMC342LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC342LC4 - Amplifier 13GHz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110209-HMC342LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 13GHz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC342LC4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 054,53000 Kč | 10 054,53 Kč |
| 10 | 10 031,39900 Kč | 100 313,99 Kč |
| Unit Price without VAT: | 10 054,53000 Kč |
|---|---|
| Unit Price with VAT: | 12 165,98130 Kč |


