24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC342LC4

DigiKey Part Number
1127-3468-ND
Manufacturer
Manufacturer Product Number
HMC342LC4
Description
IC RF AMP GPS 13GHZ-25GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 13GHz ~ 25GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC342LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
13GHz ~ 25GHz
P1dB
8dBm
Gain
22dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
43mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 357,51000 Kč1 357,51 Kč
101 191,32500 Kč11 913,25 Kč
251 133,78680 Kč28 344,67 Kč
1001 054,97970 Kč105 497,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 357,51000 Kč
Unit Price with VAT:1 642,58710 Kč