6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT5021AI-2DE-33VM125.000000X

DigiKey Part Number
1473-30183-2-ND - Tape & Reel (TR)
1473-30183-1-ND - Cut Tape (CT)
1473-30183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5021AI-2DE-33VM125.000000X
Description
MEMS OSC VCTCXO 125.0000MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1339,12000 Kč339,12 Kč
10294,82600 Kč2 948,26 Kč
25293,81600 Kč7 345,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250242,49012 Kč60 622,53 Kč
500240,04914 Kč120 024,57 Kč
Manufacturers Standard Package
Unit Price without VAT:339,12000 Kč
Unit Price with VAT:410,33520 Kč