16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC311LP3ETR

DigiKey Part Number
1127-1017-2-ND - Tape & Reel (TR)
1127-1017-1-ND - Cut Tape (CT)
1127-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC311LP3ETR
Description
IC RF AMP GPS 0HZ-6GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC311LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
0Hz ~ 6GHz
P1dB
13dBm
Gain
14dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
74mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,70000 Kč306,70 Kč
10213,21500 Kč2 132,15 Kč
25188,88600 Kč4 722,15 Kč
100161,36930 Kč16 136,93 Kč
250159,19020 Kč39 797,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500159,19062 Kč79 595,31 Kč
Manufacturers Standard Package
Unit Price without VAT:306,70000 Kč
Unit Price with VAT:371,10700 Kč