
HMC241ALP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC241ALP3ETR-ND - Tape & Reel (TR) 505-HMC241ALP3ETRCT-ND - Cut Tape (CT) 505-HMC241ALP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC241ALP3ETR |
Description | IC RF SWITCH SP4T 4GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SP4T 4 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC241ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 4GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 203,80700 Kč | 2 038,07 Kč |
| 25 | 189,87240 Kč | 4 746,81 Kč |
| 100 | 175,09180 Kč | 17 509,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 162,85586 Kč | 81 427,93 Kč |
| 1 000 | 159,23392 Kč | 159 233,92 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |








