
HMC349ALP4CETR | |
|---|---|
DigiKey Part Number | 505-HMC349ALP4CETR-ND - Tape & Reel (TR) 505-HMC349ALP4CETRCT-ND - Cut Tape (CT) 505-HMC349ALP4CETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC349ALP4CETR |
Description | IC RF SWITCH SPDT 4GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC349ALP4CETR Models |
Category | P1dB 34dBm |
Manufacturer Analog Devices Inc. | IIP3 53dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 4GHz | Package / Case 16-VQFN Exposed Pad, CSP |
Isolation 62dB | Supplier Device Package 16-LFCSP (4x4) |
Insertion Loss 1.4dB | Base Product Number |
Test Frequency 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 160,67700 Kč | 1 606,77 Kč |
| 25 | 149,30400 Kč | 3 732,60 Kč |
| 100 | 136,79150 Kč | 13 679,15 Kč |
| 250 | 135,89736 Kč | 33 974,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,23318 Kč | 63 616,59 Kč |
| 1 000 | 124,27456 Kč | 124 274,56 Kč |
| 1 500 | 122,79407 Kč | 184 191,11 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |





