
HMC1166LP5E | |
|---|---|
DigiKey Part Number | 1127-3287-ND |
Manufacturer | |
Manufacturer Product Number | HMC1166LP5E |
Description | VCO 6.0075GHZ/12.015GHZ 2-13V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.0075GHz, 12.015GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 4.5±4.5, 11±4 dBm 20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1166LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz | |
Frequency - Center | 6.0075GHz, 12.015GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 20 | |
Icc Max | 270mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 4.5±4.5, 11±4 | |
Phase Noise Typ (dBc/Hz) | -89 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,51000 Kč | 1 079,51 Kč |
| 10 | 945,83400 Kč | 9 458,34 Kč |
| 25 | 899,56280 Kč | 22 489,07 Kč |
| 100 | 836,16980 Kč | 83 616,98 Kč |
| 250 | 798,28348 Kč | 199 570,87 Kč |
| Unit Price without VAT: | 1 079,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,20710 Kč |










