
HMC1131LC4TR | |
|---|---|
DigiKey Part Number | 1127-3053-2-ND - Tape & Reel (TR) 1127-3053-1-ND - Cut Tape (CT) 1127-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1131LC4TR |
Description | IC RF AMP VSAT 24GHZ-35GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 35GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1131LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 35GHz | |
P1dB | 24dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 225mA | |
Test Frequency | 24GHz ~ 27GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,86000 Kč | 1 751,86 Kč |
| 10 | 1 539,84600 Kč | 15 398,46 Kč |
| 25 | 1 485,23040 Kč | 37 130,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 366,07110 Kč | 136 607,11 Kč |
| Unit Price without VAT: | 1 751,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 119,75060 Kč |








