
HMC1121LP6GE | |
---|---|
DigiKey Part Number | 505-HMC1121LP6GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC1121LP6GE |
Description | IC AMP VSAT 5.5-8.5GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5.5GHz ~ 8.5GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1121LP6GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 5.5GHz ~ 8.5GHz | |
P1dB | 36dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 7V | |
Current - Supply | 2.2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 259,64000 Kč | 2 259,64 Kč |
10 | 1 989,55700 Kč | 19 895,57 Kč |
25 | 1 896,13840 Kč | 47 403,46 Kč |
100 | 1 768,28790 Kč | 176 828,79 Kč |
Unit Price without VAT: | 2 259,64000 Kč |
---|---|
Unit Price with VAT: | 2 734,16440 Kč |