QPM1017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPM1017

DigiKey Part Number
2312-QPM1017-ND
Manufacturer
Manufacturer Product Number
QPM1017
Description
5.7 - 7.0 GHZ 100 W GAN PA MODUL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 5.7GHz ~ 7GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
5.7GHz ~ 7GHz
P1dB
-
Gain
18dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
24V
Current - Supply
3.4A
Test Frequency
5.7GHz ~ 7GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135 907,80000 Kč35 907,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35 907,80000 Kč
Unit Price with VAT:43 448,43800 Kč