RF IC Frequency Multiplier VSAT 3.8GHz ~ 5.6GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1096LP3ETR

DigiKey Part Number
505-HMC1096LP3ETR-ND - Tape & Reel (TR)
505-HMC1096LP3ETRCT-ND - Cut Tape (CT)
505-HMC1096LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1096LP3ETR
Description
IC MMCI GAAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier VSAT 3.8GHz ~ 5.6GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC1096LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Frequency Multiplier
Frequency
3.8GHz ~ 5.6GHz
RF Type
VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 041,76000 Kč1 041,76 Kč
10912,60200 Kč9 126,02 Kč
25867,92520 Kč21 698,13 Kč
100806,69700 Kč80 669,70 Kč
250770,10076 Kč192 525,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500744,30610 Kč372 153,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,76000 Kč
Unit Price with VAT:1 260,52960 Kč