HMC1096LP3E - Multiplier 3.8GHz ~ 5.6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC1096LP3

DigiKey Part Number
1127-3369-ND
Manufacturer
Manufacturer Product Number
EV1HMC1096LP3
Description
EVAL BOARD FOR HMC1096LP3E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC1096LP3E - Multiplier 3.8GHz ~ 5.6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multiplier
Frequency
3.8GHz ~ 5.6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC1096LP3E
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 244,15000 Kč7 244,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7 244,15000 Kč
Unit Price with VAT:8 765,42150 Kč