
HMC1049LP5E | |
|---|---|
DigiKey Part Number | 1127-1667-ND |
Manufacturer | |
Manufacturer Product Number | HMC1049LP5E |
Description | IC RF AMP GPS 300MHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1049LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 300MHz ~ 20GHz | |
P1dB | 14.5dBm | |
Gain | 15dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 7V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 549,45000 Kč | 3 549,45 Kč |
| 10 | 3 134,34500 Kč | 31 343,45 Kč |
| 25 | 2 990,89360 Kč | 74 772,34 Kč |
| Unit Price without VAT: | 3 549,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 294,83450 Kč |




