
EVAL01-HMC1049LP5 | |
|---|---|
DigiKey Part Number | 505-EVAL01-HMC1049LP5-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1049LP5 |
Description | EVAL BOARD HMC1049LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1049LP5E - Amplifier 300MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 300MHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1049LP5E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 275,49000 Kč | 19 275,49 Kč |
| Unit Price without VAT: | 19 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 23 323,34290 Kč |


