
HMC-C019 | |
|---|---|
DigiKey Part Number | 1127-1640-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C019 |
Description | IC RF SWITCH SPST 20GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 20 GHz 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HMC-C019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 65dB | |
Insertion Loss | 6dB | |
Test Frequency | 20GHz | |
P1dB | 23dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131 598,88000 Kč | 131 598,88 Kč |
| Unit Price without VAT: | 131 598,88000 Kč |
|---|---|
| Unit Price with VAT: | 159 234,64480 Kč |




