
HMC-C025 | |
|---|---|
DigiKey Part Number | 1127-1641-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C025 |
Description | RF ATTENUATOR 50OHM SMA MODULE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 13 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118 119,63000 Kč | 118 119,63 Kč |
| Unit Price without VAT: | 118 119,63000 Kč |
|---|---|
| Unit Price with VAT: | 142 924,75230 Kč |


