
HMC-C011 | |
|---|---|
DigiKey Part Number | 1127-1638-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C011 |
Description | IC RF SWITCH SPDT 20GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 20 GHz 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HMC-C011 Models |
Category | Insertion Loss 4dB |
Manufacturer Analog Devices Inc. | Test Frequency 20GHz |
Packaging Bulk | P1dB 23dBm |
Part Status Active | IIP3 45dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -55°C ~ 85°C |
Frequency Range 0Hz ~ 20GHz | Package / Case Module, SMA Connectors |
Isolation 35dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 974,50000 Kč | 84 974,50 Kč |
| Unit Price without VAT: | 84 974,50000 Kč |
|---|---|
| Unit Price with VAT: | 102 819,14500 Kč |




