HMC-ALH445 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2
Unit Price: 5 352,07500 Kč
Datasheet
RF Amplifier IC General Purpose 18GHz ~ 40GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ALH445

DigiKey Part Number
1127-3314-ND
Manufacturer
Manufacturer Product Number
HMC-ALH445
Description
IC RF AMP GPS 18GHZ-40GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 18GHz ~ 40GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tray
Current - Supply
45mA
Part Status
Discontinued at DigiKey
Test Frequency
18GHz ~ 28GHz
Frequency
18GHz ~ 40GHz
Mounting Type
Surface Mount
P1dB
12dBm
Package / Case
Die
Gain
9dB
Supplier Device Package
Die
Noise Figure
4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC-ALH445-SXAnalog Devices Inc.21127-2716-ND5 352,07500 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types