RF Amplifier IC General Purpose 18GHz ~ 40GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ALH445-SX

DigiKey Part Number
1127-2716-ND
Manufacturer
Manufacturer Product Number
HMC-ALH445-SX
Description
IC RF AMP GPS 18GHZ-40GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 18GHz ~ 40GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tray
Current - Supply
45mA
Part Status
Active
Test Frequency
18GHz ~ 28GHz
Frequency
18GHz ~ 40GHz
Mounting Type
Surface Mount
P1dB
12dBm
Package / Case
Die
Gain
9dB
Supplier Device Package
Die
Noise Figure
4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25 352,07500 Kč10 704,15 Kč
45 159,20750 Kč20 636,83 Kč
65 051,62833 Kč30 309,77 Kč
104 921,40600 Kč49 214,06 Kč
144 838,77929 Kč67 742,91 Kč
204 753,78950 Kč95 075,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 352,07500 Kč
Unit Price with VAT:6 476,01075 Kč