
HMC-ALH444-SX | |
|---|---|
DigiKey Part Number | 1127-2713-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH444-SX |
Description | IC RF AMP VSAT 1GHZ-12GHZ DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 1GHz ~ 12GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tray | Current - Supply 55mA |
Part Status Active | Test Frequency 1GHz ~ 12GHz |
Frequency 1GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case Die |
Gain 17dB | Supplier Device Package Die |
Noise Figure 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5 616,33500 Kč | 11 232,67 Kč |
| 4 | 5 414,49250 Kč | 21 657,97 Kč |
| 6 | 5 301,92500 Kč | 31 811,55 Kč |
| 10 | 5 165,65500 Kč | 51 656,55 Kč |
| 14 | 5 079,16143 Kč | 71 108,26 Kč |
| 20 | 4 990,19550 Kč | 99 803,91 Kč |
| Unit Price without VAT: | 5 616,33500 Kč |
|---|---|
| Unit Price with VAT: | 6 795,76535 Kč |

