
EVALZ-ADPD2210 | |
|---|---|
DigiKey Part Number | EVALZ-ADPD2210-ND |
Manufacturer | |
Manufacturer Product Number | EVALZ-ADPD2210 |
Description | EVAL BOARD FOR ADPD2210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD2210 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 125kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 300µA | |
Current - Supply (Main IC) | 954µA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Utilized IC / Part | ADPD2210 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,25000 Kč | 754,25 Kč |
| Unit Price without VAT: | 754,25000 Kč |
|---|---|
| Unit Price with VAT: | 912,64250 Kč |


