Amplifier IC 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD2210ACPZ-RL

DigiKey Part Number
ADPD2210ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPD2210ACPZ-RL
Description
IC AMPLIFIER 6LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADPD2210ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Amplifier
Applications
-
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00056,20031 Kč562 003,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,20031 Kč
Unit Price with VAT:68,00238 Kč