
ADPD2210ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPD2210ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADPD2210ACPZ-R7CT-ND - Cut Tape (CT) 505-ADPD2210ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD2210ACPZ-R7 |
Description | IC AMPLIFIER 6LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD2210ACPZ-R7 Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 6-UDFN Exposed Pad, CSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 6-LFCSP-UD (2x2) |
Part Status Active | Base Product Number |
Type Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,52219 Kč | 178 566,57 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |


