New at DigiKey
EVAL-LT3074-AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT3074-AZ

DigiKey Part Number
505-EVAL-LT3074-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT3074-AZ
Description
EVAL BOARD FOR LT3074
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3074 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.2V
Current - Output
3A
Voltage - Input
0.6V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3074
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 554,56000 Kč2 554,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 554,56000 Kč
Unit Price with VAT:3 091,01760 Kč