New Product
EVM3698-BH-02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVM3698-BH-02A
EVM3698-BH-02A
EVM3698-BH-02A

EVM3698-BH-02A

DigiKey Part Number
1589-EVM3698-BH-02A-ND
Manufacturer
Manufacturer Product Number
EVM3698-BH-02A
Description
SCALABLE, 16V, PEAK 440A, DC/DC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MPM3698 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Voltage - Output
0.85V
Current - Output
440A
Voltage - Input
4.5V ~ 16V
Regulator Topology
-
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MPM3698
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 612,27000 Kč4 612,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 612,27000 Kč
Unit Price with VAT:5 580,84670 Kč