
EVAL-ADXL354BZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL354BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL354BZ |
Description | EVAL BOARD FOR ADXL354B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL354B - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ADXL354B |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±2g, 4g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,93000 Kč | 1 153,93 Kč |
| Unit Price without VAT: | 1 153,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,25530 Kč |





