



ADXL354BEZ-RL7 | |
|---|---|
DigiKey Part Number | ADXL354BEZ-RL7TR-ND - Tape & Reel (TR) ADXL354BEZ-RL7CT-ND - Cut Tape (CT) ADXL354BEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL354BEZ-RL7 |
Description | ACCELEROMETER 2-4G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL354BEZ-RL7 Models |
Category | Output Type Analog Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Standby Mode |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-CLCC |
Acceleration Range ±2g, 4g | Supplier Device Package 14-CLCC (6x6) |
Sensitivity (mV/g) 400 (±2g) ~ 200 (±4g) | Base Product Number |
Bandwidth 1.5kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL354BEZ-RL | Analog Devices Inc. | 3 975 | 505-ADXL354BEZ-RLCT-ND | 1 343,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,09000 Kč | 1 343,09 Kč |
| 5 | 1 241,19400 Kč | 6 205,97 Kč |
| 10 | 1 203,23700 Kč | 12 032,37 Kč |
| 25 | 1 201,36840 Kč | 30 034,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 040,67736 Kč | 520 338,68 Kč |
| Unit Price without VAT: | 1 343,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,13890 Kč |





