
EVAL-ADUM4121-1EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM4121-1EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4121-1EBZ |
Description | EVAL BOARD FOR ADUM4121-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4121-1 iCoupler® Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | ADuM4121-1 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,29000 Kč | 1 546,29 Kč |
| Unit Price without VAT: | 1 546,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,01090 Kč |


