2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4121-1BRIZ-RL

DigiKey Part Number
505-ADUM4121-1BRIZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM4121-1BRIZ-RL
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4121-1BRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
42ns, 53ns
Pulse Width Distortion (Max)
13ns
Rise / Fall Time (Typ)
18ns, 18ns
Current - Output High, Low
-
Current - Peak Output
2.3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.5V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50094,40043 Kč141 600,64 Kč
Manufacturers Standard Package
Unit Price without VAT:94,40043 Kč
Unit Price with VAT:114,22452 Kč